Intelligent Memory 16GB DDR4 Unbuffered DIMM/SODIMM Memory Modules

Intelligent Memory 16GB DDR4 Unbuffered DIMM and SODIMM Memory Modules are high-performance, industrial-grade DRAM solutions designed for demanding embedded and computing applications. These modules offer 16GB capacity with DDR4 technology, delivering fast data transfer rates and low power consumption. Available in both standard DIMM and compact SODIMM form factors, these Intelligent Memory modules are ideal for space-constrained systems such as industrial PCs, edge computing platforms, and fanless embedded devices. Some variants also feature ECC (Error Correction Code) and VLP (Very Low Profile) designs, enhancing reliability and compatibility in mission-critical environments like automation, medical equipment, and networking infrastructures. With long-term availability and robust build quality, Intelligent Memory’s DDR4 Unbuffered Modules are well-suited for applications requiring stability, endurance, and consistent performance.

Features

  • Unbuffered dual-in-line memory modules
    • 288-pin for DIMMs
    • Small outline 260-pin for SODIMMs
  • JEDEC standard
  • 16GB capacity
  • 64-bit or 72-bit data bus width with ECC
  • Programmable CAS Latency (CL)
    • DDR4-3200 - 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22, 24
    • DDR4-2933 - 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22
    • DDR4-2666 - 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20
    • DDR4-2400 - 10, 11, 12, 13, 14, 15, 16, 17, 18
  • Programmable CAS Write Latency (CWL)
    • DDR4-3200 - 9, 10, 11, 12, 14, 16, 18, 20
    • DDR4-2933 - 9, 10, 11, 12, 14, 16, 18, 20
    • DDR4-2666 - 9, 10, 11, 12, 14, 16, 18
    • DDR4-2400 - 9, 10, 11, 12, 14, 16
  • 1.2V ±0.06V power supply
  • 2.5V DRAM activating power supply (2.375V to 2.75V range)
  • 2.5V or 3.3V SPD power supply
  • Bi-directional differential data-strobe
  • 8192x refresh cycles/64ms
  • Auto and self-refresh modes
  • Low-power auto self-refresh mode
  • 4 and 8 burst lengths
  • On-Die Termination (ODT)
  • ZQ calibration
  • Asynchronous reset
  • Onboard I2C temperature sensor with Serial Presence Detect (SPD) EEPROM
  • Gold edge contacts
  •  Standard module heights
    • 31.25mm (1.23") for DIMM
    • 30.00mm (1.18") for SODIMM
  • RoHS-compliant

Applications

  • Industrial and embedded systems
    • Industrial PCs and controllers
    • Automation systems
    • Medical devices
    • Test and measurement equipment
  • Edge computing and AI systems
    • Edge servers
    • AI inference engines
    • Smart gateways
  • Networking and communication equipment
    • Routers, switches, and firewalls
    • Base stations and telecom infrastructures
  • Scientific and research equipment
    • Data acquisition systems
    • Simulation and modeling platforms
  • General computing
    • Mini PCs and compact desktops
    • Fanless and low-power computing platforms
  • Aerospace and defense systems
  • Railway and transportation electronics
  • Energy sector devices

Specifications

  • Maximum clock frequencies (minimum clock cycle time at the minimum CAS latency)
    • DDR4-3200 - 1600MHz (0.625ns at CL22)
    • DDR4-2933 - 1467MHz (0.682ns at CL21)
    • DDR4-2666 - 1333MHz (0.750ns at CL19)
    • DDR4-2400 - 1200MHz (0.833ns at CL17)
  • 1.2V, 1Gx8 type memory chip
  • Temperature ranges
    • 0°C to +95°C commercial
    • -40°C to +95°C industrial

Datasheets

Yayınlandı: 2025-09-09 | Güncellenmiş: 2025-09-15