Intelligent Memory Double Data Rate 3 (DDR3) DRAM Modules

Intelligent Memory Double Data Rate 3 (DDR3) DRAM Modules feature reduced power consumption and up to 16GB of working memory space. These thoroughly tested,  low-profile modules are available in multiple 240-pin DIMM form factors. The Intelligent Memory DDR3 DRAM modules turn a non-ECC module into a device with the high reliability of a typical ECC module in PC architecture-based systems. This conversion prevents the need to upgrade entire systems or use excess power.

Features

  • Available form factors
    • Non-ECC UDIMM
    • ECC UDIMM
    • Non-ECC SODIMM
    • ECC SODIMM
    • LRDIMM
    • RDIMM
    • Mini-RDIMM
    • ECC mini-UDIMM
  • Higher bandwidth performance (up to PC3-14900)
  • 1GB to 32GB capacity
  • Bi-directional differential data-strobe
  • On-Die Termination (ODT)
  • ZQ calibration supported
  • Asynchronous reset
  • 1.35V and 1.5V JEDEC standard
  • PCB height
    • Standard
    • Very low profile
    • Ultra-low profile
  • Auto and self-refresh mode
  • Sequential and interleave burst type
  • 8192 refresh cycles, 64ms
  • Environmental compliance, longevity, and assembly service are available
  • Fully tested in application environments for stability and performance
  • Conformal coating, underfill, and anti-sulfide available upon request
  • Gold edge contacts
  • RoHS compliant

Applications

  • Commercial
  • Industrial

Specifications

  • 240-pin
  • 800MHz speed
  • 1.283V to 1.45V operating supply voltage range
  • 16GB memory size
  • Temperature ranges
    • 0 to +95°C commercial
    • -40°C to +95°C industrial
    • -40°C to +105°C high
Yayınlandı: 2023-06-30 | Güncellenmiş: 2023-07-26