Intelligent Memory Double Data Rate 4 (DDR4) DRAM

Intelligent Memory Double Data Rate 4 (DDR4) DRAM contains higher module density, higher data transmission speeds, and lower voltage requirements than DDR3 devices. These devices support Data Bus Inversion (DBI), Write Cycle Redundancy Check (CRC), Dynamic ODT (On Die Termination), and Fine Granularity Refresh Mode. With high-speed data transfer up to 3200MHz, the Intelligent Memory DDR4 ICs are ideal for demanding applications in the industrial market.

Features

  • Double data rate clocking timing, 1.2V power supply
  • Supported Data Bus Inversion (DBI)
  • Supported Write Cycle Redundancy Check (CRC)
  • Supported Dynamic ODT (On Die Termination)
  • Supported Fine Granularity Refresh Mode
  • High-speed data transfer up to 3200MHz
  • 4Gb and 8Gb densities available
  • RoHS compliant

Applications

  • Commercial
  • Industrial

Specifications

  • 1Gx8 (16x banks x 64Mbit x 8) configuration
  • 1333MHz or 1600MHz maximum speed options
  • 2666Mbps or 3200Mbps data rate options
  • 8-bit or 16-bit data bus width options
  • 1.6GHz maximum clock frequency
  • 1.2V supply voltage
  • Temperature ranges
    • 0 to +95°C commercial
    • -40°C to +95°C industrial
    • -40°C to +105°C high
Yayınlandı: 2023-06-29 | Güncellenmiş: 2023-07-26