Intelligent Memory Ruby NAND Flash SD/MicroSD Memory Cards

Intelligent Memory Ruby NAND Flash SD/MicroSD Memory Cards are pseudoSLC-grade components offering broad capacity (16GB to 128GB) and wide temperature ranges to meet the robust requirements of various embedded and industrial applications. The Ruby cards provide removable storage, power loss protection, and flexible use for high random write access, read-only, or mixed workloads. These devices are also equipped with high-quality hardware and industrial-grade firmware.

Features

  • Small form factor removable storage
  • Flexible optimization
  • Designed for read-only and read/write cards
  • Supports SD SPI mode
  • Global wear leveling
  • PseudoSLC-grade
  • Hot Plug support, card removal during read operation will never harm the content
  • SMART support
  • High reliability and long-term availability
  • CPRM (Content Protection for Recordable Media)
  • Built-in write protection
    • Mechanical switch
    • Permanent
    • Temporary 
  • Built-in tools
    • Workload generator
    • Live performance evaluator
    • Live time monitoring
  • RoHS compliant

Applications

  • High random write access
  • Read-only
  • Mixed workloads

Specifications

  • 2.7V to 3.6V operating voltage range
  • 16GB to 128GB capacity range
  • SD6.1 host interface
  • 1 year to 10 years data retention range
  • Temperature ranges
    • -25°C to +85°C extended commercial
    • -40°C to +85°C industrial
  • ±4KV contact pad ESD protection
  • Endurance (total drive writes)
    • 20.000 for JEDEC Client
    • 8.000 for JEDEC Enterprise
  • 2 million hours MTBF
  • Performance
    • Up to 100MB/s sequential read
    • Up to 88MB/s sequential write
  • A2, V30, CL10, UHS-I Grade 3 speed class
Yayınlandı: 2023-06-26 | Güncellenmiş: 2023-07-19