Intelligent Memory Silver NAND Flash SD/MicroSD Memory Cards

Intelligent Memory Silver NAND Flash SD/MicroSD Memory Cards are MLC/TLC-grade components offered in a broad 32GB to 256GB capacity and wide temperature ranges to meet the robust requirements of various embedded and industrial applications. The Silver cards provide removable storage, power loss protection, and flexible use for high random write access, read-only, or mixed workloads. These devices are also equipped with high-quality hardware and industrial-grade firmware.

Features

  • Small form factor removable storage
  • Flexible optimization
  • Designed for read-only and read/write cards
  • Supports SD SPI mode
  • Global wear leveling
  • MLC/TLC-grade
  • Hot Plug support, card removal during read operation will never harm the content
  • SMART support
  • High reliability and long-term availability
  • CPRM (Content Protection for Recordable Media)
  • Built-in write protection
    • Mechanical switch
    • Permanent
    • Temporary 
  • Built-in tools
    • Workload generator
    • Live performance evaluator
    • Live time monitoring
  • RoHS compliant

Applications

  • High random write access
  • Read-only
  • Mixed workloads

Specifications

  • 2.7V to 3.6V operating voltage range
  • Capacity ranges
    • 32GB to 256GB for SD
    • 64GB to 256GB for MicroSD
  • SD6.1 host interface
  • 1 year to 10 years data retention range
  • Temperature ranges
    • -25°C to +85°C extended commercial
    • -40°C to +85°C industrial
  • ±4KV contact pad ESD protection
  • ±10µA leakage current
  • 2 million hours MTBF
  • Endurance (total drive writes)
    • 1.5000 for JEDEC Client
    • 150 for JEDEC Enterprise
  • Performance
    • Sequential
      • Up to 100MB/s read
      • Up to 93MB/s write
    • Random
      • Up to 9.8K IOPS read
      • Up to 2.7K IOPS write
  • 40pF total bus capacitance for each signal line
  • A2, V30, CL10, UHS-I Grade 3 speed class
Yayınlandı: 2023-06-27 | Güncellenmiş: 2023-07-28