Intelligent Memory Silver NAND Flash SATA Solid State Drives

Intelligent Memory Silver NAND Flash SATA Solid State Drives (SSDs) boast a variety of form factors with flexible settings for optimum performance and endurance under different workloads. The Silver components perform at a high level with a broad range of capacity options (120GB up to 1920GB) and are equipped with high-quality hardware and industrial-grade firmware. Silver SATA SSDs are ideal for highly specialized environments in demanding commercial and industrial applications.

Features

  • End-to-end data protection
  • Thermal throttling
  • AES256 security
  • Thermal monitor
  • TCG OPAL2.0 (optional)
  • Reliable high-speed data throughput
  • Wear leveling
  • SMART functionality
  • Form factor options
    • 2.5”
    • CFast Card
    • M.2 2280-D5-B-M
  • Host interfaces
    • SATA Rev. 3.2
    • SATA 3.0 6Gb/s
    • Backward compatible with SATA 3Gb/s, 1.5Gb/s
  • Security
    • Secure erase
    • PSID (optional)
    • Quick erase (optional)
    • Write protection (optional)
  • Lifetime and endurance management
    • Terabytes Written (TBW)
    • Media wear indicator
  • IM Performance Evaluator support
  • Low power management (2.5" only)
    • DEVSLP mode (optional)
    • HIPM/DIPM mode
  • RoHS compliant

Applications

  • Commercial
  • Industrial

Specifications

  • Capacity Ranges
    • 120GB to 1920GB for 2.5" and M.2 2280
    • 120GB to 480GB for CFast
  • Endurance (total drive writes)
    • 3.048 for JEDEC Client
    • 971 for JEDEC Enterprise
  • Temperature ranges
    • 0 to +70°C standard
    • -40°C to +85°C industrial
  • Performance
    • Sequential
      • Up to 550MB/s read
      • Up to 510MB/s write
    • Random
      • Up to 96.5K IOPS read
      • Up to 86.5K IOPS write
  • 1-year to 10-year data retention range

Block Diagram

Block Diagram - Intelligent Memory Silver NAND Flash SATA Solid State Drives
Yayınlandı: 2023-06-27 | Güncellenmiş: 2023-07-19