TE Connectivity / Intercontec 923 Power Connectors

TE Connectivity's (TE) Intercontec 923 Power Connectors are M23-threaded version connectors with 1, 6, 8, or 9 pins and 30A or 200A maximum power. TE Intercontec 923 Power Connectors offer 630V voltage and 17mm maximum wire diameter. These power connectors are ideal for use in data systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, packaging and printing, and aerospace applications.

Features

  • M23-threaded version
  • 1, 6, 8, or 9 pins
  • 30A or 200A maximum power
  • 630V voltage
  • 4mm2 or 50mm2 connection
  • 17mm maximum wire diameter

Applications

  • Drive systems
  • Robotics
  • Mechanical engineering
  • Automation mechatronics
  • Medical/chemical engineering
  • Packaging and printing
  • Aerospace
Yayınlandı: 2019-01-07 | Güncellenmiş: 2023-10-13