TE Connectivity / Intercontec 958 Power Connectors

TE Connectivity's (TE) Intercontec 958 Power Connectors are M58-threaded version connectors that feature 150A maximum power and 630V voltage. TE Intercontec 958 Power Connectors provide a -20°C to +130°C temperature range and IP66/67 protection when connected. These connectors are designed for use in a wide variety of applications, including drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, packaging and printing, and aerospace.

Features

  • M58-threaded version
  • 6, 8, or 9 pins
  • 150A maximum power
  • 630V voltage
  • 50mm2 connection
  • 36mm maximum wire diameter
  • IP66/67 protection type when connected
  • -20°C to +130°C / optional from -50°C operating temperature range

Applications

  • Drive systems
  • Robotics
  • Mechanical engineering
  • Automation mechatronics
  • Medical/chemical engineering
  • Packaging and printing
  • Aerospace
Yayınlandı: 2019-01-08 | Güncellenmiş: 2023-10-13