InterFET IF1320 N-Channel JFET

InterFET IF1320 N-Channel JFET is targeted for sensitive amplifier stages in mid-frequency designs. The IF3602 offers a cutoff voltage of less than 1.5V, which is ideal for low-level power supplies. The TO-72 package is hermetically sealed and suitable for military applications. It is also available in a SOT23 package.

Features

  • InterFET N0132L geometry
  • Low 1.0nV/√Hz (typical) noise
  • 22mS high gain (typical)
  • Low 1.5V (maximum) cutoff voltage
  • Surface mount, through hole, and bare die package options
  • RoHS compliant

Applications

  • Audio amplifiers
  • Low noise high gain amplifiers

Layout

InterFET IF1320 N-Channel JFET
Yayınlandı: 2014-07-09 | Güncellenmiş: 2023-01-19