InterFET IF9030 N-Channel JFET
InterFET IF4500 N-Channel JFET is a low noise, high gain amplifier in a TO-52 package. IF4500 JFETs deliver a continuous forward gate current of 10mA and a continuous power dissipation rating of 300mW. InterFET IF4500 N-Channel JFETs are targeted for low noise, high gain amplifier designs, RoHS compliant, and ideal for low noise, high gain amplifier applications.Features
- -20V reverse gate source and reverse gate drain voltage
- 10mA continuous forward gate current
- 300mW continuous device power dissipation
- 2.4mW/°C power derating
- -65°C to +200°C storage temperature range
- -20V min. gate source breakdown voltage
- -0.1nA max. gate reverse current
- -2V max. gate source cutoff voltage
- 300mA max. drain saturation current (pulsed)
Yayınlandı: 2014-07-09
| Güncellenmiş: 2022-03-11