InterFET IFN201 & IFN202 N-Channel 40V Low Ciss JFETs
InterFET IFN201 and IFN202 N-Channel 40V Low Ciss JFETs feature low gate leakage and low input capacitance (Ciss). These JFETs offer high radiation tolerance, custom tests, and binning options. The IFN201 and IFN202 JFETs are available in SMT and bare die package options. These JFETs encompass edge case SPICE modeling (SPICE is the de facto standard for simulating circuit performance). The IFN201 and IFN202 JFETs are designed for cost-sensitive low-noise applications and are ideal for audio mic and preamplifier designs. These JFETs are RoHS, REACH, and CMR compliant. Typical applications include signal mixers, low leakage switches, headphone amplifiers, audio filters, preamplifier speaker drives, ultrasound equipment, radar and communication systems, and radiation detection.Features
- InterFET N106A geometry
- Tightly screened IFN201A:
- -0.5V to -1.0V VGS(OFF)
- 750fA typical low gate leakage @ 20V
- 3pF typical low CISS
- High radiation tolerance
- RoHS, REACH, and CMR compliant
- Custom test and binning options are available
- SMT and bare die package options
- Edge case SPICE modeling: InterFET SPICE
Applications
- Amplifiers
- Low leakage switches
- Signal mixers
- Audio:
- Tone control circuits
- Headphone amplifiers
- Audio filters
- Preamplifier speaker drive
- Microphone impedance transformation and drive
- Phono preamplifiers
- Military/Aero:
- Radar and communication systems
- Missiles and guidance systems
- Radiation detection
- Medical:
- Medical imaging systems
- Medical monitors and recorders
- Ultrasound equipment
Dimensions
Yayınlandı: 2024-10-23
| Güncellenmiş: 2024-12-12