TDK InvenSense ICS-40638 Evaluation Board

TDK InvenSense ICS-40638 Evaluation Board is designed to evaluate the ICS-40638 analog high acoustic overload point (AOP) analog MEMS microphone. Direct placement onto a prototype or existing design is made possible by the small size and low profile. The board features a bottom port microphone, color-coded wires, and a 0.1μF supply bypass capacitor on a flexible PCB. TDK InvenSense ICS-40638 Evaluation Board applications include automotive, still and video cameras, and IoT devices.

Features

  • Flexible PCB
  • Small size and low profile
  • High acoustic overload point (AOP) analog MEMS microphone

Applications

  • Automotive
  • Still and video cameras
  • IoT devices

Dimensions in Millimeters (Wires Not Included)

Chart - TDK InvenSense ICS-40638 Evaluation Board

Bottom Port Mic Top and Bottom View

TDK InvenSense ICS-40638 Evaluation Board
Yayınlandı: 2020-10-05 | Güncellenmiş: 2024-09-03