TDK InvenSense T3902 Evaluation Board
TDK InvenSense T3902 Evaluation Board offers a 0.65mA supply current, a sensitivity range of -26dBFS to -32dBFS, and a clock frequency rating of up to 4.8MHz. The board allows quick evaluation of the performance of the T3902 Low-Power Microphone. The TDK InvenSense T3902 Evaluation Board features a small size, low profile, and flexible PCB, enabling direct placement of the microphone into a prototype or an existing design for an in situ evaluation.Features
- Bottom port microphone soldered to a flexible PCB with color-coded wires attached
- 0.1µF supply bypass capacitor
- Compact, low profile
- 0.65mA supply current
- -26dBFS to -32dBFS sensitivity range
- 4.8MHz maximum clock frequency rating
Pin Function Descriptions
Yayınlandı: 2020-06-29
| Güncellenmiş: 2024-09-03