TDK InvenSense SmartBug™ 2.0 Wireless Sensor Module Standard (SE)
TDK InvenSense SmartBug 2.0 Wireless Sensor Module Standard Edition (SE) provides an "all-in-one" module within a red ladybug enclosure that includes six sensors, Arm® Cortex®-M4 microcontroller (MCU), BLE 5.2, and a rechargeable battery. The modules also include an optional expansion board that provides Wi-Fi®, SD card logging, and an ultrasonic sensor. The SmartBug 2.0 SE modules utilize the SmartBug2 Windows app to visualize and record raw sensor data, events, and algorithm outputs. With the app, users can run sensor fusion (6-axis/9-axis), spatial audio head tracking, smart door locks, air mouses, and asset monitoring. The modules are pre-programmed to provide meaningful sensor data and require no soldering, programming, or mechanical changes out-of-box. The TDK InvenSense SmartBug 2.0 Wireless Sensor Modules SE are ideal for IoT smart applications, including sound, sports, home, appliances, healthcare, logistics, and remotes.Features
- "All-in-one" multi-sensor wireless (BLE and Wi-Fi) IoT module
- Red ladybug enclosure
- Six sensors, Arm Cortex-M4 MCU, BLE 5.2, and a rechargeable battery
- Wi-Fi, SD card logging, and ultrasonic sensor on an optional expansion board
- Provides real-time streaming and autonomous logging of 13-axis raw sensor data and algorithmic output (intelligent) data
- SmartBug2 Windows app facilitates data visualization and recording
- Analyzes remotely and accurately
- No soldering, programming, and mechanical changes required
- Head-tracking solution added for true wireless stereo (TWS) and augmented, virtual, and mixed reality (AR/VR/MR) solutions
Applications
- IoT smart applications:
- Sound (spatial audio)
- Sports
- Home (door locks, window locks, HVAC filters)
- Appliances (robotic vacuum cleaner and washing machines)
- Healthcare (patient monitoring)
- Logistics (asset monitoring)
- Remotes
Additional Resources
SmartBug 2.0 with Add-On Board
Yayınlandı: 2024-01-04
| Güncellenmiş: 2024-01-11