Inventus Power Class II Medical Desktop Power Supply
Inventus Power Class II Medical Desktop Power Supply has medical approval according to EN60601-1 Class II. The device is available in 65W or 150W models. The Level V Power Supply from Inventus Power is EISA and CEC compliant and has an expected lifetime of 5 years or longer.Features
- Level V high efficiency
- 85VAC to 264 VAC input voltage
- 5 year lifetime expectation
- Hold-up time >25ms at full load
- EISA, CEC compliant
- Medical approval - EN60601 - 1 Class II
Datasheets
Yayınlandı: 2014-07-22
| Güncellenmiş: 2022-03-11