Inventus Power MWA065 Series 65W Medical Power Supply

Inventus Power MWA065 Series 65-Watt Medical Switch Mode Power Supply is a high efficiency, high power density (4.9W/in3), medically approved EN60601-1 Class I power supply. Available in 9V, 12V, 15V, and 24V models, the MWA065 series features a 5-pin DIN output connector. Inventus Power's MWA065 Series 65-Watt Medical Switch Mode Power Supply has a life expectancy greater than 5 years and meets ENERGY STAR Level V efficiency standards.

Features

  • High efficiency level V
  • High power density 4.9W/in3
  • Lifetime expectation >5 years
  • Hold-up time >25ms at full load
  • EISA, CEC Compliant
  • Medical approval - EN60601-1 class II

Dimensions (mm)

Location Circuit - Inventus Power MWA065 Series 65W Medical Power Supply
View Results ( 3 ) Page
Parça Numarası Açıklama Çıkış Voltajı -Kanal 1 Çıkış Akımı Kanalı 1
MWA065012A-11A Masaüstü AC Adaptörleri 65W MEDICAL 12V 6.0A NO AC INPUT CORD 12 VDC 6 A
MWA065015A-11A Masaüstü AC Adaptörleri 65W MEDICAL 15V 4.8A NO AC INPUT CORD 15 VDC 4.8 A
MWA065024A-11A Masaüstü AC Adaptörleri 65W MEDICAL 24V 3.0A NO AC INPUT CORD 24 V 3 A
Yayınlandı: 2010-02-22 | Güncellenmiş: 2022-03-11