Inventus Power XWA065 65W Medical Desktop Power Supplies
Inventus Power XWA065 65W Medical Desktop Power Supplies are available in Class I or Class II options and a USB-C™ or DIN output connector. These power supplies are medically approved to EN 60601-1 standards and offer an input voltage range of 85VAC to 264VAC. The XWA065 power supplies feature an LED indicator, low leakage current, Level VI efficiency, and a high power density rating of 7.39W/in3. Inventus Power XWA065 65W Medical Desktop Power Supplies have an ingress protection of IP22 and are suitable for telecommunication equipment, medical devices, factory automation, and household devices.Features
- GaN technology
- USB-C or DIN output connector
- Low leakage current
- Level VI efficiency
- LED indicator
- 5-year limited warranty
Applications
- Telecommunication equipment
- Medical devices
- Factory automation
- Household devices
Specifications
- Medical approval, EN 60601-1 Class I 3.2 edition
- ITE approval, IEC 62368-1 Class I
- EMC safety, IEC/EN 60601-1-2 4th edition
- 65W power rating
- 7.39W/in3 power density
- IP22 ingress protection
- 6dB margin for CE/RE EMI test
- 85VAC to 264VAC input voltage range
- 5V to 24V output voltage range
Yayınlandı: 2023-12-18
| Güncellenmiş: 2024-05-17