IoTize TapNLink™ TnL-FIR103 Module
IoTize TapNLink™ TnL-FIR103 Module is a complete solution for migrating electronic systems to the Internet of Things (IoT). The TnL-FIR103 can be used to add network connectivity without redesigning existing systems or recoding firmware.IoTize's TapNLink line uses technologies and techniques typically reserved for system programming and debugging. It connects directly to a target system's microcontroller. This unique approach makes it possible to add connectivity without redesigning the target system. It also delivers design flexibility through simple encapsulation of complex wireless communication, network, and security technologies.Features
- Communication Channels
- Near Field Communication (NFC) Type5 tag (ISO/IEC 15693)
- Bluetooth Low Energy (BLE) 4.1
- Target system interface protocols
- SWD debugging/programming interface protocol
- Software Secure Serial Port (S3P)
- Security features
- Configurable access profiles
- Configurable, encrypted passwords
- AES-128 module-level data encryption
- Configurable secure pairing with NFC
- Configurable target memory access controls
- Accessible data addresses up to ~ 500
- User profiles up to ~ 100
- Access capabilities Read or Write or Read/Write
- Electrical characteristics
- Input voltage: 2.3V to 3.6V
- Low power consumption
- Standby 80µA
- NFC Tx/Rx 7mA
- BLE Tx/Rx 15mA
- Mechanical characteristics
- Dimensions: 28mm x 38mm x 3mm
- Package options
- Bare board
- Plastic casing (IP44)
- Silicone resin (IP65)
- Operating temperature range
- -20°C, +55°C
- Compliance
- CE (Europe), FCC (USA), IC (Canada).
- REACH, RoHS
Videos
Yayınlandı: 2021-02-16
| Güncellenmiş: 2022-03-11