IoTize TapNLink NFC Module
IoTize TapNLink NFC Module is a complete solution for instant integration of wireless connectivity that links electronics to mobile devices and the Cloud. This solution can add network connectivity without redesigning existing systems or recoding firmware. It supports integrators with software and features for instant creation of customized Human Machine Interfaces (HMI) that run on mobile devices, configurable access control, security, and Cloud integration.Features
- Communication Channels
- Near Field Communication (NFC) Type5 tag (ISO/IEC 15693)
- Target system interface protocols
- SWD debugging/programming interface protocol
- Software Secure Serial Port (S3P)
- UART (Modbus based) protocol
- Security features
- Configurable access profiles
- Configurable, encrypted passwords
- AES-128 module-level data encryption
- Configurable target memory access controls
- Accessible data addresses up to ~ 500
- User profiles up to ~ 100
- Access capabilities Read or Write or Read/Write
- Electrical characteristics
- Input voltage 2.3V to 3.6V
- Low power consumption
- Standby 1µA 0
- Tx/Rx 1mA 0
- Mechanical characteristics
- Dimensions: 28mm x 38mm x 3mm
- Package options
- Bare board
- Plastic casing (IP44)
- Silicone resin (IP65)
- Operating temperature range
- -20°C, +55°C
- Acceptance
- CE (Europe)
- REACH and RoHS compliant
Block Diagram
Videos
Yayınlandı: 2021-02-16
| Güncellenmiş: 2022-03-11