IoTize TapNPass Fixed NFC-BLE Adapter for Modbus®
IoTize TapNPass Fixed NFC-BLE Adapter for Modbus® is a wireless adapter for local connection of mobile devices via RS-232, RS-485, or USB Fieldbus. It supports Modbus and speeds on-site maintenance by providing permanent NFC and Bluetooth wireless interfaces. The adapter connects mobile devices to a target system with an accessible serial Fieldbus or Modbus port. They integrate into and are powered by the target system. All TapNPass products are easily configured to control access by different types of users who conduct or supervise servicing of the target system. They facilitate the rapid creation of user interfaces that run on Android, iOS, and Windows-based mobile devices.Features
- Wireless Channels
- Near Field Communication (NFC) Type5 tag (ISO/IEC 15693)
- Bluetooth Low Energy (BLE) 4.1
- Supported Serial Connections
- RS-232, RS-485, and USB (protocols CDC, FTDI, and Silabs CP210x).
- Transparent or Modbus service modes.
- Mobile Platform Support
- HTML5 generic applications
- API for Cordova (Android, iOS, Windows 10) or Android native (Java)
- Security
- Configurable access profiles
- Configurable, encrypted passwords
- AES-128/256 module-level data encryption
- Configurable secure pairing with NFC
- Casing
- ABS plastic casing.
- Dimensions L 120mm x H 26mm x W 60mm
- Weight (without cables) 110g
- Electrical Characteristics
- Input voltage 8V to 30V
- Power consumption from 10mA to 80mAH (depending on communication channel)
- Output current (USB host) up to 200mA
- Operating Temperature Range
- -10°C, +50°C
- Compliance
- CE (Europe), FCC (USA), IC (Canada).
- REACH
- RoHS
- WEEE
Videos
Yayınlandı: 2021-02-16
| Güncellenmiş: 2022-03-11