IQD CFPX-104 SMD Quartz Crystals
IQD CFPX-104 SMD Quartz Crystals are 5mm x 3.2mm crystals with four pads and a seam-sealed metal lid. CFPX-104 features an 8.0MHz to 133.0MHz frequency range, ±10.00ppm to ±50.00ppm frequency tolerance and stability,10.0pF to 30.0pF load capacitance, and 7pF maximum shunt capacitance.Features
- 8.0MHz to 133.0MHz frequency
- ±10.00ppm to ±50.00ppm frequency tolerance, stability
- ±3ppm maximum per year at 25°C aging
- 10.0pF to 30.0pF load capacitance
- 7pF maximum shunt capacitance
- 100μW maximum drive level
Outline (mm)
Yayınlandı: 2018-04-05
| Güncellenmiş: 2025-06-03