IQD CFPX-180 SMD Quartz Crystals

IQD CFPX-180 SMD Quartz Crystals are standard 3.2 x 2.5mm surface mount crystals in a ceramic package with a seam-sealed metal lid. CFPX-180 crystals feature a 24.3050MHz frequency, ±30.00ppm frequency tolerance, and ±50.00ppm frequency stability. This IQD series offers a -40°C to +85°C operating temperature range, 20.00pF load capacitance, 7pF maximum shunt capacitance, and 100μW maximum drive level.

Features

  • Standard 3.2mm x 2.5mm SMD crystal in a ceramic package with seam-sealed metal lid, hermetically sealed
  • 24.3050MHz frequency
  • ±30ppm frequency tolerance
  • ±50ppm frequency stability
  • -40°C to +85°C operating temperature range
  • 20pF load capacitance
  • 7pF maximum shunt capacitance
  • 100μW maximum drive level
  • 50.00Ω maximum ESR

Outline (mm)

Mechanical Drawing - IQD CFPX-180 SMD Quartz Crystals
Yayınlandı: 2018-04-27 | Güncellenmiş: 2025-05-07