IQD CFPX-217 Quartz Crystals

IQD CFPX-217 Quartz Crystals offer a 32.7680kHz frequency rating, 7pF load capacitance, and ±10ppm frequency tolerance. These crystals are available in a 3.2mm x 1.5mm SMD ceramic package with a hermetically sealed, metal-lid design. Specifications include a -40°C to +85°C operating temperature range, 70kΩ ESR, and 1μW drive level. IQD CFPX-217 Quartz Crystals are suitable for real-time clock applications.

Features

  • 3.2mm x 1.5mm SMD ceramic package
  • Hermetically sealed
  • Suitable for real-time clock applications
  • 32.7680kHz frequency
  • ±10ppm frequency tolerance
  • Fundamental overtone order
  • ±3ppm aging first year
  • 7pF load capacitance
  • 1pF typical shunt capacitance
  • 1μW drive level
  • 70kΩ ESR
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - IQD CFPX-217 Quartz Crystals
Yayınlandı: 2026-05-19 | Güncellenmiş: 2026-06-12