IQD ICPT-1 Rubidium Oscillator
IQD ICPT-1 Rubidium Oscillator is a Rubidium clock designed using the Coherent Population Trap method, housed in a 9-pin through-hole metal case. ICPT-1 offers good short-term stability, tight tolerance, and low power consumption. The IQD ICPT-1 Rubidium Oscillator is ideal for synchronization of or as a reference for satellite and secure communications, navigation systems, and in financial, utility, security, and communications timing applications.
Features
- Precise timing synchronization
- +3.3VDC input
- Low power consumption
- 1PPS output
- Smaller size, lower weight, and power than traditional microwave-based Rb oscillators
- Excellent short-term stability
- External 1PPS synchronization
Applications
- Ideal for synchronization of or as a reference for satellite and secure communications
- Navigation systems
- Financial, utility, security, and communications timing applications
Specifications
- Frequency parameters
- 10.0MHz frequency
- ±0.05ppb frequency tolerance (tolerance condition at +25°C)
- ±0.03ppb (max.) per day at +25°C aging
- ±0.5ppb (typ.) frequency stability with temperature varied across the operating temperature range, measurement referenced to frequency observed with fref=(∆fmax,fmin)/2)
- ±0.5ppb (max.) retrace
- Electrical parameters
- 3.3V ±0.15V supply voltage
- ±50ns (max.) 1PPS input (pin-7) synchronization
- Power consumption (at +25°C)
- Warm-Up - 8.25W typ, 9W max
- Steady State - 1.65W typ, 2W max
- 5 mins (typ.) to ±0.5ppb at +25°C warm-up time
- Lock indicator is when pin-2 is high (3.3V) and when out of lock, and low (0V) when locked
- Output details
- CMOS output compatibility
- 15pF drive capability with 10MHz output (pin-9) and 1PPS output (pin-8)
- Frequency adjustment is ±100ppb (max.) scale 1ppt resolution digital frequency adjustment
- -45°C to +70°C operating temperature range
- Output control of 1PPS signal and frequency adjustment can be controlled via RS-232 data communication interface (57600 Baud 8N1)
- Noise parameters
- Short Term Stability (ADEV) typ
- 1s 0.9E-10
- 10s 5.0E-11
- 100s 2.0E-11
- Phase Noise 10MHz Output (typ)
- -70dBc/Hz at 1Hz
- -95dBc/Hz at 10Hz
- -120dBc/Hz at 100Hz
- -140dBc/Hz at 1kHz
- -145dBc/Hz at 10kHz
- -150dBc/Hz at 100kHz
- -155dBc/Hz at 1MHz
- Short Term Stability (ADEV) typ
- Environmental parameters
- -55°C to +85°C storage temperature range
- 75% (non-condensing) humidity
Outline (mm)
Application Notes
Yayınlandı: 2026-04-27
| Güncellenmiş: 2026-08-06