IQD IQXC-25 32.768kHz SMD Quartz Crystals

IQD IQXC-25 32.768kHz SMD Quartz Crystals measure 2.0mm x 1.2mm in a hermetically sealed ceramic package with an electron-beam-sealed metal lid. These crystals feature a ±20.00ppm frequency tolerance and 6pF load capacitance with operation in a -40°C to +85°C temperature range. IQD IQXC-25 components are ideal for use in real-time clock applications.

Features

  • 2mm x 1.2mm hermetically sealed ceramic packages with electron-beam-sealed metal lids
  • 32.7680kHz frequency
  • ±20.00ppm frequency tolerance (at +25°C ±5°C)
  • 12.50pF load capacitance
  • 1.7pF maximum shunt capacitance, 1.3pF typical
  • 500nW maximum drive level
  • 90.00kΩ maximum equivalent series resistance (ESR)
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Dimensions (MM)

Mechanical Drawing - IQD IQXC-25 32.768kHz SMD Quartz Crystals
Yayınlandı: 2016-12-12 | Güncellenmiş: 2025-06-03