IQD IQXC-26 Ultra-Miniature SMD Quartz Crystals
IQD IQXC-26 Surface Mount Quartz Crystals are available in an ultra-miniature, low height, 1.6 x 1.2 x 0.4mm industry standard 4-pad ceramic package with a seamed sealed metal lid. The metal lid is connected to pins 2 and 4, which are grounded to minimize EMI. IQD IQXC-26 has a frequency range of between 12.0 to 50MHz.Features
- ±10ppm @25°C initial frequency tolerance
- ±15ppm or ±20ppm frequency stabilities
- -40°C to +85°C industrial operating temperature range
- 8pF or 10pF capacitance loads
- 100Ω to 200Ω ESR depending on frequency
- 100µW drive level
- RoHS and REACH compliant
Applications
- 2.4GHz_ISM_Tx
- BLUETOOTH®
- DVD
- Ethernet
- IoT
- Microprocessors
- M-PEG
- USB
- Wi-Fi®
Dimensions
Yayınlandı: 2019-09-04
| Güncellenmiş: 2025-06-03