IQD IQXT-205-3-18 TCXO Oscillators
IQD IQXT-205-3-18 Temperature Compensated Crystal Oscillators (TCXO) are hermetically sealed in a 2.0mm x 1.6mm surface mount package with a wide operating temperature of -40°C to +105°C. The waterproof oscillators feature a frequency range of 13.0MHz to 52.0MHz with a frequency tolerance of ±1.50ppm. IQXT-205-3-18 TCXOs target applications in wearable and Internet of Things (IoT) markets where a tighter tolerance is needed.Specifications
- Frequency Parameters
- Frequency: 13.0MHz to 52.0MHz
- Frequency Tolerance: ±1.50ppm Max. at 25°C±2°C
- Frequency Stability: ±0.50ppm
- Aging: ±1ppm Max. per year at 25°C±2°C
- Output Parameters
- Output: DC coupled
- Output Level: 0.8V pk-pk Min.
- Start-Up Time: 2ms Max.
- Electrical Parameters
- Supply Voltage: 1.8V ±5%
- Noise Parameters
- Phase Noise: -135dBc/Hz at 1kHz
- Temperature Parameters
- Operating Temperature Range: -40°C to +105°C
- Storage Temperature Range: -40°C to +105°C
Yayınlandı: 2018-09-28
| Güncellenmiş: 2025-05-20