IQD LFTCXO094776 Clock Oscillators

IQD LFTCXO094776 Clock Oscillator is a Temperature‑Compensated Crystal Oscillator (TCXO) designed to provide a stable and accurate clock signal for high‑performance electronic systems. This oscillator operates at 32MHz and supports a 1.8V to 3.3V supply voltage range. The LFTCXO094776 clock oscillator operates over the temperature range of -40°C to +105°C. This oscillator is offered in a 2mm x 1.6mm SMD TCXO ceramic package.

Features

  • 32MHz frequency
  • ±2ppm at 25°C ±2°C frequency tolerance
  • ±2.5ppm frequency stability
  • 2mA maximum current consumption
  • Environmental parameters:
    • Vibration: IEC 68-2-06 Test Fc. 10Hz to 2000Hz 0.75mm displacement, acceleration 10g. one cycle per 30min, test 2hour
  • 1.8V to 3.3V supply voltage range
  • -40°C to +105°C operating temperature range
  • ±1ppm maximum first year at 25°C
  • 0.8Vpk-pk minimum output level
  • RoHS and REACH compliant

Dimensions

Mechanical Drawing - IQD LFTCXO094776 Clock Oscillators
Yayınlandı: 2026-06-22 | Güncellenmiş: 2026-07-17