IQD Rubidium Oscillator
IQD Rubidium Oscillator operates at a standard frequency of 10MHz with a 12V supply voltage. The IQRB-1 sub-miniature atomic clock comes in a 50.8mm x 50.8mm x 25mm through-hole package. Features include 100x less drift than OCXOs, ±0.05ppb, and short-term stability of 0.008ppb/s at 100s, as well as long-term stability. The IQRB-1 provides phase noise of -67dBc/Hz at 1Hz and -140dBc/Hz at 1kHz, along with sine wave output compatibility and a mean time between failure (MTBF) of approximately 100,000 hours. Applications for IQD Rubidium Oscillator include frequency and timing reference, communication base stations, and broadcasting and industrial equipment.
Features
- 50.8mm x 50.8mm x 25mm dimensions
- 100x less drift than OCXO, ±0.05ppb
- Approximately 100,000 hours MTBF
- Sine wave output compatibility
- -30°C to +65°C operating temperature range
Applications
- Frequency and timing reference
- Communication base stations
- Broadcasting or industrial equipment
Outline
Additional Resources
Yayınlandı: 2021-04-19
| Güncellenmiş: 2026-01-15