ISSI 31FL323x LED Lighting Development Boards
ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.Features
- Arm Cortex-M3 and 80C51 (IS31FL3235A-QFLS2-EB) core processors
- Fully assembled and tested
- Arduino-control compatibility
- 5V operating supply voltage
View Results ( 1067 ) Page
| Parça Numarası | Veri Sayfası | İle kullanmak için | İşletim Besleme Voltajı | Paketleme |
|---|---|---|---|---|
| SAID AS1163 Evaluation kit | ||||
| EVAL-LT8374-AZ | ![]() |
6.5 V to 60 V | Bulk | |
| TPS929120EVM | ![]() |
|||
| LP5860TEVM | ![]() |
2.7 V to 5.5 V | ||
| LP8866EVM | ![]() |
LP8866-Q1 | 24 V | |
| TLC6C5748EVM | ![]() |
TLC6C5748-Q1 | ||
| 104020171 | WS2813 | 3.3 V/5 V | ||
| LP5890EVM | ![]() |
2.5 V to 5.5 V | ||
| LP5860EVM | ![]() |
LP5860 | 5 V | |
| AL5810QEV4 | AL5810Q | 4.5 VDC to 16 VDC | Bulk |
Yayınlandı: 2019-08-12
| Güncellenmiş: 2024-03-05