ISSI IS29GL032 Parallel Flash Memory Devices

ISSI IS29GL032 Parallel Flash Memory Devices feature a 256-word maximum program buffer and offer blank-check operation to verify an erased sector. These memory devices operate at a 2.7V to 3.6V VCC input voltage range and provide program suspend, erase suspend, and resume capability. The IS29GL032 memory devices provide standby mode for low-power consumption. ISSI IS29GL032 Parallel Flash Memory Devices are used in embedded applications that require higher density, better performance, and low power consumption.

Features

  • 2.7V to 3.6V VCC input voltage range
  • Asynchronous random or page read
    • 8-word or 16-byte page size
    • 25ns page access
    • 70ns random access
  • 256-word maximum program buffer
  • Program time
    • 0.56µs per byte (1.8MB/s typical when using 256-word buffer size in buffer program without VHH)
    • 0.31µs per byte (3.2MB/s typical when using 256-word buffer size in buffer program with VHH)
  • Memory organization
    • 32Mb: 64KB x 64KB (uniform), or 8KB x 8KB (top or bottom boot)+ 63KB x 64KB
  • Program/erase suspend and resume capability
    • Program suspend: Read from another sector
    • Erase suspend: Read or program from another sector
  • Blank-check operation to verify an erased sector
  • Unlocks bypass, sector erase, chip erase, and buffer program capability
    • Fast buffered/batch programming
    • Fast sector and chip erase
  • WP#/ACC pin protection
    • VHH voltage on WP#/ACC to accelerate programming performance
    • Protects highest/lowest sector (H/L uniform) or top/bottom 2 sectors (T/B boot)
  • Advanced sector protection (ASP) for software
  • Supports common flash interface (CFI)
  • Low power consumption and standby mode
  • Data retention
    • 20 years (typical)
  • 100K minimum erase cycles per sector
  • Temperature range
    • -40°C to 105°C extended grade
    • -40°C to 125°C automotive A3 grade

Block Diagram

Block Diagram - ISSI IS29GL032 Parallel Flash Memory Devices

Pin Diagram

Mechanical Drawing - ISSI IS29GL032 Parallel Flash Memory Devices
Yayınlandı: 2020-04-23 | Güncellenmiş: 2024-08-22