ISSI IS37SM Flash Memory Devices

ISSI IS37SM Flash Memory Devices are 1Gb/2Gb devices that are based on the standard parallel NAND Flash. These SLC SPI-NAND memory devices provide an advanced write protection mechanism for data security, such as software write protection with a block lock register. The IS37SM Flash memory devices feature Single-Level Cell (SLC) technology, user-selectable internal 8-bit ECC, and first page auto-load on power up. These devices include ten pages of One-Time Programmable (OTP) Flash memory area and offer 10 years of data retention. The IS37SM Flash memory devices are ideal for systems that require a minimum pin count.

Features

  • Single-Level Cell (SLC) technology
  • Architecture:
    • 1bit/memory cell
    • Plane size:
      • 1Gb: 1024 blocks per plane
      • 2Gb: 2048 blocks per plane
    • Device size:
      • 1Gb: 1 plane = 1024 blocks
      • 2Gb: 1 plane = 2048 blocks
  • Standard and extended SPI-compatible serial bus interface:
    • Read: Instruction, address on 1 pin and data out on 1, 2, or 4 pins (1-1-1, 1-1-2, or 1-1-4)
    • Program: Instruction, address on 1 pin and data in on 1 or 4 pins (1-1-1 or 1-1-4)
  • User-selectable internal ECC:
    • 8bit ECC per 544 bytes
    • Default state of internal ECC is enabled
  • Reliability:
    • 100K endurance typical program/erase cycles with internal ECC enabled
    • 10 years of data retention
  • Security:
    • Blocks 7.0 are valid when shipped from factory with internal ECC enabled
    • Software write protection with block lock register, which includes BP bits (BP0/1/2)
    • Hardware write protection with WP# to freeze BP bits
    • Lock tight to protect BP bits during one power cycle instead of WP#
    • Permanent block lock protection
    • 10 pages of One-Time Programmable (OTP) Flash memory area
  • Operating temperature range:
    • -40°C to 85°C (industrial)
    • -40°C to 105°C (automotive, A2)

Block Diagram

Block Diagram - ISSI IS37SM Flash Memory Devices
Yayınlandı: 2025-06-04 | Güncellenmiş: 2025-06-26