ISSI IS64C6416AL High-Speed CMOS Static RAM

ISSI IS64C6416AL High-Speed CMOS Static RAM is high-speed, 1,048,576-bit static RAM organized as 65,536 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process, coupled with innovative circuit design techniques, yields access times as fast as 12ns with low power consumption. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE, and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.

Features

  • 12ns and 15ns high-speed access time
  • 175mW low active power
  • 1mW low standby power
  • TTL compatible interface levels
  • Single 5V ± 10% power supply
  • Fully static operation
  • Available in 44-pin SOJ package and 44-pin TSOP (Type II)
  • Commercial, Industrial and Automotive temperature ranges available
  • Lead-free available
Yayınlandı: 2012-06-06 | Güncellenmiş: 2024-03-05