ITT Cannon CCS2 High Amperage EV Charging Connectors

ITT Cannon CCS2 High Amperage Electric Vehicle (EV) Charging Connectors feature 200A, 250A, and 300A options with an additional boost mode up to 500A. These enhanced second-generation CCS2 connectors are designed and manufactured in Europe and withstand >10,000 mating cycles. The tethered lead, Mode 4 connectors are weight- and size-optimized, IEC 62196-3 certified at VDE, and provide IP44 protection when mated. An exchangeable mating face enables the quick and simple replacement of connector elements, while a power consumption measurement option offers enhanced charging station monitoring and maintenance. ITT Cannon CCS2 High Amperage EV Charging Connectors are designed to deliver a high-performance, ergonomic EV charging solution for e-mobility markets.

Features

  • Tethered lead, Mode 4 connectors
  • Exchangeable mating face
  • Uncooled (liquid refrigerant not required)
  • With or without power consumption measurement
  • Weight and size optimized
  • Customizable with handle colors, end terminals, etc.
  • Flexible and optimized charging cable
  • Designed and manufactured in Europe

Applications

  • E-mobility
  • EVs
  • EV supply equipment (EVSE)

Specifications

  • 200A, 250A, and 300A operating voltage
  • Up to 500A boost current
  • 1000V rated voltage for power contacts
  • Pt1000 temperature sensor for each power contact
  • IEC 62196-3 certified at VDE
  • Cable outer diameter (mm)
    • 30mm (200A)
    • 33.9mm (250A)
    • 35.3mm (300A)
  • Cable weight
    • 1.8kg/m (200A)
    • 2.4kg/m (250A)
    • 2.7kg/m (300A)
  • IP44 protection when mated
  • >10,000 mating cycles
  • -30°C to +40°C ambient operating temperature range, according to IEC 62196-3 (+50°C maximum under certain conditions, current reduction might be necessary)

Videos

Yayınlandı: 2024-02-27 | Güncellenmiş: 2025-01-14