ITT Cannon HDx Circular Push-Pull Connectors

ITT Cannon HDx Circular Push-Pull Connectors are watertight to 20-meter depth and offer 5000 mating cycles of durability and a 250VDC operational voltage rating. These connectors feature break-away or threaded locking options that enable critical USB, HDMI, or Ethernet high-speed data transmission. The HDx series connectors have a lightweight, compact design, anti-glare and non-reflective plating, and custom cabling capabilities, providing a full end-to-end partnership. ITT Cannon HDx Circular Push-Pull Connectors support high-speed data of USB 3.2 Gen 1 up to 5Gbit/s, Ethernet up to 10Gb/s, and HDMI up to 8.16Gb/s.

Features

  • Lightweight, compact design
  • Ultra-high density layouts
  • Supports signal and power
  • Anti-glare, non-reflective plating
  • Break-away or threaded locking options

Applications

  • Medical
  • Industrial
  • Military and security
  • Energy
  • Measurement and testing
  • eMobility

Specifications

  • Support High-Speed Data
    • USB 3.2 Gen 1 up to 5Gbit/s
    • Ethernet up to 10Gb/s
    • HDMI up to 8.16Gb/s
  • Watertight to 20-meter depths
  • 5000 mating cycles
  • 28AWG to 22AWG wire accommodations
  • 250VDC operational voltage
  • >100MΩ insulation resistance
  • <5mΩ shell-to-shell conductivity
  • -51°C to +125°C operating temperature range
Yayınlandı: 2022-05-17 | Güncellenmiş: 2025-02-13