ITT Cannon KP Series Connectors

ITT Cannon KP Series Connectors provide signal solutions for multiple critical industrial applications. The KP Series includes three types of connectors: KPSE, KPT, and KPTC. The KPSE is the high-performance crimp contact solution with a clip-in retention system for quick, simple assembly. The KPT features both solder pot and glued-in contacts, while the KPTC has a simpler design and avoids the high-performance clip-in solution of the KPSE and the glued contact assembly of the KPT.  All three connectors of the KP Series feature a secure 3-point locking system and a five-way polarization for precise alignment. ITT Cannon KP Series Connectors are fully interchangeable and intermateable with connectors qualified and designed for MIL-DTL-26482 and VG95328. 

Features

  • Secure 3-point locking system
  • Five-way polarization for precise alignment
  • Sealing up to IP67
  • Comprehensive back shell options
  • Full range of tooling and accessories
  • Durability up to 500 mating cycles
  • RoHS-compliant plating options including Zinc Cobalt (A232), Nickel (A34), and Blue Generation (A240)
  • Intermateable with MIL-DTL-26482 and BG95328 

Applications

  • Industrial equipment and machinery
  • Heavy equipment and off-road vehicles
  • Rolling stock and infrastructure
  • Sensors and testing equipment

Videos

Yayınlandı: 2018-10-08 | Güncellenmiş: 2025-02-14