ITT Cannon MOVE-MOD™ Modular Circular Connectors

ITT Cannon MOVE-MOD™ Modular Circular Connectors deliver power, signal, and data in a single robust connector. The ITT Cannon MOVE-MOD utilizes a range of snap-in modules to enable a variety of contact layouts in the same connector. Tool-less assembly and installation make the MOVE-MOD series quick and straightforward to work with, and the minimized component requirement delivers cost and time efficiencies. The series provides an ultra-secure bayonet coupling mechanism with secondary locking and a circular form factor that minimizes weight and footprint size.

Features

  • Power, signal, and data in a single connector
  • Minimized component requirement delivers time and cost-efficiency
  • Quick and simple tool-less assembly and installation
  • Minimized weight and a space-saving footprint
  • Ultra-secure bayonet coupling mechanism with secondary locking
  • RoHS compliant ruggedized plating options include blue generation (T240) and black hard anodized (T89)

Applications

  • Railway rolling stock
  • Railway infrastructure
  • Heavy and off-road transportation
  • Energy and infrastructure

Specifications

  • IP67 environmental sealing
  • -55°C to +115°C operating temperature range
  • RoHS and REACH hazardous substance compliance
  • 500 minimum mating cycles
  • EN 50467 railway standards

Videos

Expanded View

Chart - ITT Cannon MOVE-MOD™ Modular Circular Connectors
Yayınlandı: 2022-02-09 | Güncellenmiş: 2025-02-14