ITT Cannon SURE-SEAL Circular Automotive Connectors

ITT Cannon SURE-SEAL Circular Connectors are fully sealed connectors that operate at 48VDC voltage. These IP67-rated connectors feature a 10MΩ minimum insulation resistance, 10mΩ contact resistance, 30N minimum contact retention, and up to 95% RH humidity range. The SURE-SEAL connectors also feature a simple design, chemical resistance, polarization against mismatches, and are environmentally sealed. These connectors are reliable, watertight and ideal for manufacturers of heavy vehicles, trucks, buses, motorcycles, and agricultural equipment. Typical applications include golf carts, outdoor lighting, portable construction signs, and insulation monitors in electric buses.

Features

  • Simple design
  • Chemical resistance
  • Polarization against mis-mates
  • Environmentally sealed
  • IP67-rated
  • Reliable
  • Watertight
  • 2 to 4 contacts per connector

Specifications

  • 48VDC operating voltage
  • 10MΩ minimum insulation resistance
  • 10mΩ contact resistance
  • 17A maximum current rating @40°C
  • 35N minimum contact retention
  • 100 mating cycles durability
  • 30N minimum contact retention
  • Up to 95% RH humidity range
  • -40°C to 105°C operating temperature range
     

Applications

  • Golf carts
  • Outdoor lighting
  • Portable construction signs
  • Insulation monitors in electric buses
Yayınlandı: 2023-03-31 | Güncellenmiş: 2025-02-14