ITT Cannon Trident Connectors

ITT Cannon Trident Connectors feature a versatile range of cost-effective, corrosion-resistant plastic or high-performance shielded metal rectangular and circular connectors. The Trident series utilizes bayonet coupling or integrally molded latches that allow for quick connect / disconnect while maintaining performance in rugged, high vibration applications. The ITT Cannon Trident series offers a full range of accessories and interchangeable machined, stamped, and formed contacts.

Features

  • Ringlock
    • Up to 250VAC rms operating voltage
    • Up to 380VAC rms for 7-position connector
    • Up to 13A current rating (16A with high conductivity contacts)
    • -55°C to +105°C operating temperature range
    • 5000MΩ insulation resistance at 500VDC
    • Up to 500 mating cycles
    • Up to IP65 sealing
  • Trident Neptune (TN)
    • Up to 250VAC rms operating voltage
    • Up to 13A current rating (Up to 16A with high conductivity contacts, up to 30A with power contacts)
    • -55°C to +105°C operating temperature range
    • 5000MΩ insulation resistance at 500VDC
    • Up to 500 mating cycles
    • Up to IP67 sealing
  • Trident Neptune Metal (TNM)
    • Up to 250VAC rms operating voltage
    • Up to 13A current rating (Up to 16A with high conductivity contacts, up to 30A with power contacts, up to 4A with D-sub contacts)
    • -55°C to +105°C operating temperature range
    • 5000MΩ insulation resistance at 500VDC
    • Up to 200 mating cycles
    • Up to IP67 sealing
  • Trident High Voltage (THV)
    • Up to 500VAC rms operating voltage
    • Up to 34A current rating with power contacts
    • -40ºC to +125ºC operating temperature range
    • 5000MΩ insulation resistance at 500VDC
    • Up to 200 Mating Cycles
    • Up to IP67 sealing

Videos

Yayınlandı: 2017-05-12 | Güncellenmiş: 2025-02-14