ITT Cannon MT PCB Strip-Style Micro Connectors

ITT Cannon MT PCB Strip-Style Micro Connectors (Microstrips) provide a highly dense and reliable interconnect solution in a minimum-profile package. ITT Cannon MT PCB Strip-Style Micro Connectors offer exceptional application flexibility and are available with latches or guide pins. Microstrips are frequently used in board-to-wire applications, satisfying the critical need for high reliability. MT strip-style connectors offer solder cup, pigtail, or harness terminations or printed-circuit leads. The MicroPin™ contact system assures maximum performance in a space-saving design.

Features

  • High-performance MicroPin contact system
  • High-density .050" contact spacing
  • Pre-wired for ease of installation
  • Fully potted wire terminations

Applications

  • Industrial
  • Factory automation
  • Robotics
Yayınlandı: 2025-04-09 | Güncellenmiş: 2025-04-10