iVativ EVIA USB Development Kit
iVativ EVIA USB Development Kit is configured to evaluate hosted Wi-Fi® connectivity utilizing the EVIA M.2 USB PCIe module. The EVIA M.2 USB 1630 PCIe® Card is a high-performing, Wi-Fi-certified wireless card featuring a dual-band 1-stream (1T1R) Wi-Fi 802.11a/b/g/n/ac in an M.2 1630 package.The iVativ EVIA USB Development Kit implements a USB interface for Wi-Fi. The development kit includes a Linux build procedure instruction set and scripts to test Wi-Fi functionality, Wi-Fi security modes, throughputs, and power consumption.
Features
- USB 2.0 for Wi-Fi host interfaces
- Available in M.2 form-factor
- Wi-Fi technology with low power dual-band (2.4GHz and 5GHz), 1-stream MU-MIMO 802.11ac
- STA, SoftAP, P2P group owner, P2P client, STA + SoftAP, STA + P2P group owner, STA + P2P client operating modes
- Host power save of WoW, FW offloading
- Module power save with deep sleep mode, protocol power save modes - legacy, UAPSD, and GreenTx
- Enterprise security (STA only)
- WMM, DFS (Master, Client)
- 11r/FT, legacy fast roaming
- 802.11ai: FILS-SK in STA mode
Applications
- Consumer electronics
- Smart appliances
- Applications where plug-and-play high-speed wireless connectivity is needed
Kit Contents
- 1x EVIA USB EVK
- 1x U.FL flag antenna
- 1x micro USB cables
- 4x legs to stand the USB EVK
- 1x Toradex Ixora Board with power adaptor
- 1x IDC-DB9 male adapter cable
- 1x USB-serial converter
- Software drivers for the development boards
- Toradex Ixora or i.MX6 Sololite
Additional Resources
Toradex Ixora Connection Overview
Yayınlandı: 2025-07-30
| Güncellenmiş: 2025-08-19