iWave Global iG-RainboW-G77D SOM Development Platform
iWave Global iG-RainboW-G77D SOM Development Platform incorporates Versal AI Edge Gen2-based SOM and REN development board for complete validation of Versal AI Edge Gen2 functionality. Engineers use the development board to prototype various applications for the Versal AI Edge Gen2 quickly. With a 120mm x 120mm form factor, the iWave Global iG-RainboW-G77D SOM Development Platform is packed with all the necessary on-board connectors to validate the features of the Versal AI Edge Gen2 SOM.
Features
- Versal AI Edge Gen2 SOM features
- SoC
- Versal AI Edge Gen2 SoC with SSVA2112 package
- Compatible with 2VE3858, 2VE3804, 2VE3558, 2VE3504 devices
- Processing system
- Arm® Cortex®-A78AE application processor (up to 1.875GHz)
- Arm Cortex-R52 Real Time processor (up to 875MHz)
- Arm Mali™ -G78AE with 4-core Graphics Processing Unit (GPU)
- Supports high speed interfaces like PCI Express Gen5 x4, USB 3.2, DisplayPort 1.4, 10G Ethernet
- Programmable system
- System logic cells up to 1,188K Logic cells
- LUTs up to 543K and DSP engines up to 2,064
- Supports AI Engine-ML v2 up to 144 tiles
- Supports 100G multirate Ethernet MAC and PLPCIE5 Gen5 for high-speed connectivity
- GTYP high-speed transceivers up to 32Gbps
- Processing system
- Memory interfaces
- 32-bit 4GB LPDDR5x for PS (expandable)
- Three 32-bit 4GB LPDDR5x for PL (expandable)
- 32GB eMMC Flash (expandable)
- 256MB OSPI Flash
- 4Kbit EEPROM
- 64GB UFS Flash (Optional)
- Power - Renesas/Dialog’s DA9062 PMIC and other discrete regulators
- SoC
- Features supported through board-to-board connectors
- PL interface features
- QSFP+ connector
- HDMI IN/OUT connector
- SDI IN/OUT connector
- PMOD connector
- FMC+ connector
- 12 GTYP high-speed transceiver channels
- Three GTYP reference clocks
- 61LVDS/122 single-ended (SE) IOs from X5IO bank
- 22LVDS/44 single-ended (SE) IOs from HDIO bank
- PS interface features
- PS-GTYP PCIe Gen5 x1 interface through PCIe x4 connector
- USB 3.0 and USB 2.0 OTG through Type-C connector
- DisplayPort connector with two lanes
- USB Type-C® for Debug UART and JTAG
- 1GbE RJ45 MagJack connector
- On-board Gigabit Ethernet PHY with RJ45 MagJack connector
- Micro SD connector
- Additional features
- Two clock synthesizers/generators
- Two 16-Bit IO expanders
- One I2C bus switch
- DIP switch
- User LEDs
- Configuration done and power LEDs
- One power ON/OFF switch
- One RTC coin cell holder
- Reset button
- GPIO header (CAN, SPI, I2C, PL-IOs)
- PL interface features
Applications
- Cloud to networking
- Wireless and wired communications
- Edge computing
- Endpoints
- Datacenter
- Test and measurement
Block Diagram
Yayınlandı: 2026-05-27
| Güncellenmiş: 2026-06-02