iWave Global iW-RainboW-G45M Stratix 10 GX/SX SoC FPGA SOMs
iWave Global iW-RainboW-G45M Stratix 10 GX/SX SoC FPGA SOMs include the SX SoC FPGA family (SX850, SX1100, SX1650, SX2100, SX2500, SX2800). This family feature a Quad-core 64-bit Arm® Cortex® A53 with up to 1.5GHz or the Intel® Stratix® 10GX FPGA family (GX850, GX1100, GX1650, GX2100, GX2500, GX2800) in the NF43-F1760 package. The Intel Stratix 10 SOM has 72-bit DDR4 for HPS with 8-bit ECC, 2 x 64-bit DDR4 for FPGA, USB2.0 PHY, Gigabit Ethernet PHY, eMMC, and QSPI Flash. High-speed connectors provide USB 2.0, Gigabit Ethernet, FPGA IOs, and 48 high-speed transceivers on the carrier board, supporting up to 28.3Gbps speed. The SOM includes SMARTVID, adjusting core voltage based on temperature and performance for reduced power consumption.Features
- Intel Stratix 10 SoC and FPGA compatibility with the F1760 package
- SX SoC FGPA – SX850, SX1100, SX1650, SX2100, SX2500 and SX2800
- GX FPGA – GX850, GX1100, GX1650, GX2100, GX2500 and GX2800
- 8GB DDR4 for HPS with ECC (64-bit + 8-bit) (upgradable)
- 2 x 8GB DDR4 for FPGA (64-bit + 64-bit) (upgradable)
- Up to 16 GXT transceiver channels up to 28.3Gbps
- 32 GX transceiver channels up to 17.4Gbps
- More than 100 LVDS IOs are available through B2B connectors
- On the SOM clock synthesizer
- Industrial grade availability
- 10+ years of product longevity program
Specifications
- Supported CPU devices
- Compatible Stratix 10 SX SoC FPGA Family-SX850, SX1100, SX1650, SX2100, SX2500, SX2800 variants support
- Quad-Core 64-bit Arm Cortex -A53 with MPU up to 1500MHz
- Up to 2753K logic elements and 9,33,120 ALMs
- High-speed transceivers x48 up to 28.3Gbps
- Compatible Stratix 10 GX FPGA Family – GX850, GX1100, GX1650, GX2100, GX2500, GX2800 variants support
- Up to 2753K logic elements and 9,33,120 ALMs
- High-speed transceivers x48 up to 28.3Gbps
- Memory and storage
- 32GB eMMC flash (upgradable)
- 1Gb QSPI flash (upgradable)
- 8GB DDR4 for HPS with ECC (64-bit + 8-bit) (upgradable)
- 2 x 8GB DDR4 for FPGA (64-bit + 64-bit) (upgradable)
- Other
- Gigabit Ethernet PHY for HPS
- USB2.0 OTG transceiver for HPS
- JTAG/Active serial header
- Fan header
- Power input
- 5V through B2B connector
- Form Factor
- 110mm x 75mm
- BSP support
- Linux
- Operating temperature
- -40°C to +85°C
- Environment specification
- REACH and RoHS3 compliant
Block Diagram
Videos
Additional Resources
Yayınlandı: 2023-12-05
| Güncellenmiş: 2025-05-20