iWave Global iW-RainboW-G50M System-On-Module

iWave Global iW-RainboW-G50M System-On-Module (SOM) is an i.MX 9352 SoC-based LGA module designed per the Open Standard Module™ (OSM) specification. This SOM features 2x Cortex®-A55, 1.7GHz frequency, 5V operating supply voltage, -40°C to 85°C operating temperature range, 8GB flash, and 8GB memory. The iW-RainboW-G50M SOM is RoHS compliant and manufactured on a lead-free production process. Typical applications include 1-cell Li-Ion, Li-polymer battery portable devices, and 5V adapter non-portable devices.

Features

  • i.MX 93 processor type
  • 1.7GHz frequency
  • 5V operating supply voltage
  • I2C, SPI, UART, and USB interface type
  • -40°C to +85°C operating temperature range
  • 8GB flash
  • 8GB memory
  • 2 cores
  • 45mm x 45mm form factor
  • RoHS compliance

Applications

  • 1 cell Li-Ion and Li-polymer battery portable devices
  • 5V adapter non-portable devices

Block Diagram

Block Diagram - iWave Global iW-RainboW-G50M System-On-Module

Dimension Diagram

Mechanical Drawing - iWave Global iW-RainboW-G50M System-On-Module

Videos

Yayınlandı: 2023-12-03 | Güncellenmiş: 2025-05-20