iWave Global iW-RainboW-G61M System-on-Module (SoM)

iWave Global iW-RainboW-G61M System-on-Module (SoM) is designed according to SMARC specification v2.1.1 and integrates NXP Semiconductors' i.MX 95 offerings. The iW-RainboW-G61M includes six Arm® Cortex®-A55 cores that operate up to 1.8GHz, one Arm Cortex-M33, one Arm Cortex-M7, a neural processing unit (NPU) with up to 2.0 TOP/s and IEEE 802.11 a/b/g/n/ac/ax Wi-Fi® + BLUETOOTH® 5.3 module. This module features an 82mm x 50mm form factor and compliance with REACH and RoHS3 requirements. iWave Global iW-RainboW-G61M SoM is ideally suited for applications focusing on machine learning (ML), NPU and vision systems, advanced multimedia, and industrial automation with high reliability.

Features

  • i.MX 95 CPU with 6x Cortex-A55 cores operating up to 1.8GHz
  • NPU with up to 2.0 TOP/s neural network performance
  • IEEE 802.11a/b/g/n/ac/ax Wi-Fi and Bluetooth 5.3
  • SMARC v2.1.1-compatible SoM
  • 5V, 2.5A power input through SMARC edge connector
  • 82mm x 50mm form factor
  • -40°C to +85°C operating temperature range
  • 10+ years of Product Longevity Program (PLP)
  • REACH and RoHS3 compliant

Applications

  • ML
  • NPU and vision systems
  • Advanced multimedia
  • Industrial automation

Block Diagram

Block Diagram - iWave Global iW-RainboW-G61M System-on-Module (SoM)
Yayınlandı: 2024-05-17 | Güncellenmiş: 2025-05-20