iWave Global iW-RainboW-G36D Zynq Ultrascale+ Development Kits
iWave Global iW-RainboW-G36D Zynq Ultrascale+ Development Kits are designed for various applications, offering extensive connectivity and debugging options. The iWave Global iW-RainboW-G36D features an FMC+ High Serial Pin Count (HSPC) connector, dual 1GB Ethernet ports via RJ45, and USB 2.0 OTG and Debug UART/JTAG through USB Type-C™. The kit also includes a PCIe x1/x2/x4 Gen2 connector, USB 3.0, DP, M.2 SATA, and Micro SD/PMOD connectors. Additional headers are available for UART, CAN, SPI, and GPIO interfaces, with an RTC coin cell holder for real-time clock functions. With a compact 120mm x 120mm form factor, the iW-RainboW-G36D provides robust development capabilities.Features
- FMC+ High Serial Pin Count (HSPC) connector
- Debug UART and JTAG through USB Type-C
- Dual 1GBE Ethernet through RJ45
- USB2.0 OTG interface through USB Type-C connector
- PCIe x1/x2/x4 Gen2 connector
- USB 3.0 connector
- DP and M.2 SATA connector
- Micro SD and PMOD connector
- RTC coin cell holder
- Header for UART, CAN, SPI, and GPIOs
- 120mm x 120mm form factor
Applications
- Industrial motor control
- Sensor fusion
- Traffic engineering
- Flight navigation
- Cloud computing
- Networking
- Data centers
- Medical
- Endoscopy
- Machine vision
Videos
Yayınlandı: 2024-09-18
| Güncellenmiş: 2025-05-20