iWave Global iW-RainboW-G36M Zynq Ultrascale+ SOMs

iWave Global iW-RainboW-G36M Zynq Ultrascale+ SOMs are designed for high-performance computing. The iWave Global iW-RainboW-G36M SOMs feature compatibility with AMD Xilinx’s ZU5/ZU4/ZU3T/ZU3/ZU2/ZU1 Zynq Ultrascale+ MPSoC devices. The devices include 2GB of 64-bit PS DDR4 RAM and 2GB of 16-bit PL DDR4 RAM, both upgradable for enhanced performance. The modules offer four high-speed transceiver lanes supporting up to 12.5Gb/s, a 16GB eMMC flash (also upgradable), an integrated Gigabit Ethernet PHY, and a USB 2.0 transceiver. The SOMs support either RGMII or ULPI interfaces for versatile connectivity.

Features

  • AMD Xilinx’s ZU5/ZU4/ZU3T/ZU3/ZU2/ZU1 compatible Zynq Ultrascale+ MPSoC SoM
  • 64-bit, 2GB PS DDR4 RAM (upgradable)
  • 16-bit, 2GB PL DDR4 RAM (upgradable)
  • Four high-speed transceiver lanes (up to 12.5Gb/s)
  • 16GB eMMC Flash (upgradable)
  • On-SOM Gigabit Ethernet PHY and USB2.0 transceiver
  • One RGMII interface or ULPI interface

Applications

  • High-performance embedded computing
  • Industrial automation
  • Automotive systems
  • Medical devices
  • Aerospace and defense
  • AI and machine learning
  • Video processing and broadcasting
  • Networking and telecommunications
  • Edge computing
  • Robotics

Videos

View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama
iW-G36M-5EV1-4D004G-E016G-BEB iW-G36M-5EV1-4D004G-E016G-BEB Veri Sayfası Sistem-Üzerinde-Modüller - SOM Zynq UltraScale+ ZU5EV (-1E Speed) SOM with 4GB PS DDR4, 2GB PL DDR4, 16GB eMMC - Extended grade
iW-G36M-2CG1-4D004G-E016G-BEB iW-G36M-2CG1-4D004G-E016G-BEB Veri Sayfası Sistem-Üzerinde-Modüller - SOM Zynq UltraScale+ ZU2CG (-1E Speed) SOM with 4GB PS DDR4, 16GB eMMC - Extended grade
iW-G36M-3EG1-4D004G-E016G-BIB iW-G36M-3EG1-4D004G-E016G-BIB Veri Sayfası Sistem-Üzerinde-Modüller - SOM Zynq UltraScale+ ZU3EG (-1I Speed) SOM with 4GB PS DDR4, 16GB eMMC - Industrial grade
Yayınlandı: 2024-09-18 | Güncellenmiş: 2025-05-20