iWave Global iW-RainboW-G57D Al Edge SOM Development Platform

iWave Global iW-RainboW-G57D Al Edge SOM Development Platform includes the Versal AI Edge-based SOM and the REN Carrier Board. The iWave Global iW-RainboW-G57D enables comprehensive validation of the Versal AI Edge's functionality. The carrier board measures 120mm x 120mm and includes all necessary onboard connectors to validate the features of the Versal AI Edge SOM.

Features

  • Versal AI Edge/Prime SoC with 328.72K logic cells
  • 8x GTYP transceivers at 32Gbps
  • FMC+ HSPC connector
  • 4K HDMI 2.0 IN connector
  • 4K HDMI 2.0 OUT connector
  • 12G SDI video IN connector
  • 12G SDI video OUT connector
  • 12-pin PMOD connector
  • Duel 1G Ethernet

Applications

  • Autonomous driving
  • Wire and wireless applications
  • Embedded computing
  • Applications requiring AI Engine and AI Engine-ML

Block Diagram

Block Diagram - iWave Global iW-RainboW-G57D Al Edge SOM Development Platform
Yayınlandı: 2024-07-29 | Güncellenmiş: 2025-05-20