IXYS Integrated Circuits PLA172P OptoMOS® Solid State Relays

IXYS Integrated Circuits PLA172P OptoMOS® Relays are single-pole, normally open (1-Form-A) solid-state relays. These relays provide enhanced input-to-output isolation of 5000Vrms ​using an optically coupled MOSFET technology. The PLA172P relays feature more than 6.8mm of pad-to-pad separation between the high-voltage output pins. The PLA172P series replaces electromechanical relays and provides bounce-free switching in a compact surface-mount package. The optically coupled outputs use the patented OptoMOS architecture and are controlled by a highly efficient infrared LED input. The relays offer 800VP blocking voltage, no EMI/RFI generation, and an operating temperature range of -40°C to +105°C. IXYS Integrated Circuits PLA172P OptoMOS Relays are ideal for industrial controls, instrumentation, multiplexers, data acquisition, and electronic switching.

Features

  • Guaranteed specifications at +105°C
  • 5mA input control current over the operating temperature range 
  • Small surface mount package 
  • Arc-free with no snubbing circuits 
  • No EMI/RFI generation 
  • UL 94V-0 flammability rating 

Applications

  • Industrial controls
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters (watt-hour, water, gas)
  • Medical equipment, patient/equipment isolation

Specifications

  • 800Vload voltage
  • -40°C to +105°C operating temperature range 
  • 50Ω on-resistance maximum
  • 6.8mm pad-to-pad separation of output pins
  • 5000Vrms input/output isolation
  • Load current
    • 100mArms
    • 85mADC
  • 2mA input control current

Pin Configuration

IXYS Integrated Circuits PLA172P OptoMOS® Solid State Relays

Videos

Yayınlandı: 2018-01-16 | Güncellenmiş: 2022-11-07