IXYS CPC1056N 75mA Normally Open Relays
IXYS CPC1056N 75mA Normally Open (1-Form-A) Relays are bidirectional, single-pole, solid-state relays in a four-pin SOP package. The package employs coupled MOSFET technology to provide 1500VRMS input-to-output isolation. The relay outputs of the CPC1056N are constructed with efficient MOSFET switches and a photovoltaic generator/driver that uses Littelfuse OptoMOS® architecture. The input is a highly efficient infrared LED that provides optically coupled control. Double-molded vertical construction packaging allows the IXYS CPC1056N to provide board space savings of at least 20% over a competing four-pin SOP relay.Features
- Designed for EN50130-4-compliant security systems
- 1500VRMS input/output (I/O) isolation
- Only 0.5mA LED current required to operate
- Small 4-pin SOP package
- High reliability
- Generates no electromagnetic interference/radio frequency interference (EMI/RFI)
- Immune to radiated EM fields
Applications
- Security
- Passive infrared detectors (PIR)
- Data signaling
- Sensor circuitry
- Meters (watt-hour, water, and gas)
- Medical equipment (patient/equipment isolation)
- Industrial controls
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
Specifications
- 60VP blocking voltage
- 5V reverse input voltage
- 50mA continuous input control current
- 1A peak input control current (10ms)
- 70mW input power dissipation
- 400mW package total power dissipation
- -40°C to +85°C operating temperature range
Pin Configuration
Isolation Test Circuit
Yayınlandı: 2025-08-08
| Güncellenmiş: 2025-08-14